Part Details for DS1250ABP-100IND by Maxim Integrated Products
Overview of DS1250ABP-100IND by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1250ABP-100IND
DS1250ABP-100IND CAD Models
DS1250ABP-100IND Part Data Attributes
|
DS1250ABP-100IND
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1250ABP-100IND
Maxim Integrated Products
512KX8 NON-VOLATILE SRAM MODULE, 100ns, DMA34, POWERCAP MODULE-34
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DMA | |
Package Description | POWERCAP MODULE-34 | |
Pin Count | 34 | |
Reach Compliance Code | not_compliant | |
Access Time-Max | 100 ns | |
Additional Feature | 10 YEAR DATA RETENTION | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DS1250ABP-100IND
This table gives cross-reference parts and alternative options found for DS1250ABP-100IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1250ABP-100IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1256L-70DI | 32KX8 STANDARD SRAM, 70ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | DS1250ABP-100IND vs P4C1256L-70DI |
R1LP0408CSC-7LC | 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | Renesas Electronics Corporation | DS1250ABP-100IND vs R1LP0408CSC-7LC |
MK48C02AK-20 | 2KX8 STANDARD SRAM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | DS1250ABP-100IND vs MK48C02AK-20 |
P4C1256L-55DC | 32KX8 STANDARD SRAM, 55ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | DS1250ABP-100IND vs P4C1256L-55DC |
MK48Z12B-15 | 2KX8 NON-VOLATILE SRAM MODULE, 150ns, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | DS1250ABP-100IND vs MK48Z12B-15 |
EDI88128LPS45CI | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | DS1250ABP-100IND vs EDI88128LPS45CI |
EDI88130LPS25FI | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | DS1250ABP-100IND vs EDI88130LPS25FI |
5962-8959810MYA | Standard SRAM, 128KX8, 45ns, CMOS, SOJ-32 | Minco Technology Labs LLC | DS1250ABP-100IND vs 5962-8959810MYA |
EDI88128LPS17NB | Standard SRAM, 128KX8, 17ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | DS1250ABP-100IND vs EDI88128LPS17NB |
MK48C12AK-15 | 2KX8 STANDARD SRAM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | DS1250ABP-100IND vs MK48C12AK-15 |