Part Details for DS12885N+ by Maxim Integrated Products
Overview of DS12885N+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS12885N+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS12885N+-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 24DIP Min Qty: 1 Lead time: 27 Weeks Container: Tube |
64 In Stock |
|
$6.1085 / $10.7700 | Buy Now |
Part Details for DS12885N+
DS12885N+ CAD Models
DS12885N+ Part Data Attributes
|
DS12885N+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS12885N+
Maxim Integrated Products
Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS12885N+
This table gives cross-reference parts and alternative options found for DS12885N+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS12885N+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS12885+ | Real-Time Clocks, 24-PDIP-600_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | DS12885N+ vs DS12885+ |
DS12885 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | DS12885N+ vs DS12885 |
DS12885+ | Programmable Timer, Volatile, 1 Timer(s), CMOS, PDIP24, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | DS12885N+ vs DS12885+ |