-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real-Time Clocks, 28-PLCC-N/A, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS12885QN
|
Mouser Electronics | Real Time Clock Real-Time Clocks RoHS: Compliant | 1 |
|
$7.0200 / $11.0900 | Buy Now |
|
Analog Devices Inc | Real-Time Clocks Min Qty: 1 Package Multiple: 1 | 1847 |
|
$6.2900 / $11.0900 | Buy Now |
DISTI #
DS12885QN+
|
TME | IC: RTC circuit, Multiplexed, NV SRAM, 114BSRAM, PLCC28, 4.5÷5.5V Min Qty: 39 | 0 |
|
$6.0500 | RFQ |
|
Ameya Holding Limited | DS12885 Series 5.5V Parallel Surface Mount Real Time Clock - PLCC-28 | 1839 |
|
RFQ | |
DISTI #
2515410
|
element14 Asia-Pacific | RTC W/ NVSRAM, 912B, HH:MM:SS, PLCC-28 RoHS: Compliant Min Qty: 1 Container: Each | 54 |
|
$7.4637 / $11.7790 | Buy Now |
DISTI #
2515410
|
Farnell | RTC W/ NVSRAM, 912B, HH: MM: SS, PLCC-28 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 54 |
|
$6.9541 / $10.9743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS12885QN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS12885QN+
Analog Devices Inc
Real-Time Clocks, 28-PLCC-N/A, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-PLCC-N/A | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-07-31 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS12885QN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS12885QN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS12885Q | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS12885QN+ vs DS12885Q |
DS12885QN+T&R | Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | DS12885QN+ vs DS12885QN+T&R |
DS12885Q+T&R | Real-Time Clocks, 28-PLCC-N/A, 28 Pins, 0 to 70C | Analog Devices Inc | DS12885QN+ vs DS12885Q+T&R |
DS12885Q+ | Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | DS12885QN+ vs DS12885Q+ |
DS12885QN/T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS12885QN+ vs DS12885QN/T&R |
DS12885QN | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS12885QN+ vs DS12885QN |