Part Details for DS12885QN+ by Maxim Integrated Products
Overview of DS12885QN+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS12885QN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1192
|
Newark | Rtc W/ Nvsram, 912B, Hh:Mm:Ss, Plcc-28, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:-, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS12885QN+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$8.5100 / $11.5200 | Buy Now |
DISTI #
DS12885QN+-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 28PLCC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
39 In Stock |
|
$7.0255 / $11.0900 | Buy Now |
Part Details for DS12885QN+
DS12885QN+ CAD Models
DS12885QN+ Part Data Attributes:
|
DS12885QN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS12885QN+
Maxim Integrated Products
Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS12885QN+
This table gives cross-reference parts and alternative options found for DS12885QN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS12885QN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS12885Q+T&R | Real-Time Clocks, 28-PLCC-N/A, 28 Pins, 0 to 70C | Analog Devices Inc | DS12885QN+ vs DS12885Q+T&R |
DS12885QN | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS12885QN+ vs DS12885QN |
DS12885Q+ | Real-Time Clocks, 28-PLCC-N/A, 28 Pins, 0 to 70C | Analog Devices Inc | DS12885QN+ vs DS12885Q+ |
DS12885Q+ | Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | DS12885QN+ vs DS12885Q+ |
DS12885Q/T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS12885QN+ vs DS12885Q/T&R |
DS12885QN/T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS12885QN+ vs DS12885QN/T&R |
DS12885QN+T&R | Real-Time Clocks, 28-PLCC-N/A, 28 Pins, -40 to 85C | Analog Devices Inc | DS12885QN+ vs DS12885QN+T&R |