Part Details for DS12885S/T&R by Maxim Integrated Products
Overview of DS12885S/T&R by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS12885S/T&R
DS12885S/T&R CAD Models
DS12885S/T&R Part Data Attributes
|
DS12885S/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS12885S/T&R
Maxim Integrated Products
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS12885S/T&R
This table gives cross-reference parts and alternative options found for DS12885S/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS12885S/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS12885S | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | DS12885S/T&R vs DS12885S |
DS12885S+T&R | Real-Time Clocks, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | DS12885S/T&R vs DS12885S+T&R |
DS12885S+ | Real-Time Clocks, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | DS12885S/T&R vs DS12885S+ |
DS12885SN+ | Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | DS12885S/T&R vs DS12885SN+ |
DS12885SN+ | Real-Time Clocks, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | DS12885S/T&R vs DS12885SN+ |
DS12885S+T&R | Programmable Timer, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | DS12885S/T&R vs DS12885S+T&R |
DS12885SN | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | DS12885S/T&R vs DS12885SN |