Datasheets
DS12885S by:

1 TIMER(S), REAL TIME CLOCK, PDSO24, 0.300 INCH, SOIC-24

Part Details for DS12885S by Rochester Electronics LLC

Overview of DS12885S by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DS12885S

DS12885S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS12885S Part Data Attributes

DS12885S Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
DS12885S Rochester Electronics LLC 1 TIMER(S), REAL TIME CLOCK, PDSO24, 0.300 INCH, SOIC-24
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 24
Reach Compliance Code unknown
Additional Feature DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING
Clock Frequency-Max 0.032 MHz
External Data Bus Width 8
Information Access Method PARALLEL, MUXED BUS
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Length 17.9 mm
Moisture Sensitivity Level 1
Number of Terminals 24
Number of Timers 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status COMMERCIAL
Seated Height-Max 2.67 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

DS12885S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS12885S by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS12885S by Rochester Electronics LLC

  • Please alert me when DS12885S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS12885S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS12885S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS12885S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS12885S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS12885S by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: