Part Details for DS12885S by Dallas Semiconductor
Overview of DS12885S by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS12885S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1172 |
|
$3.6736 / $8.9600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Real Time Clock, 24 Pin, Plastic, SOP | 1163 |
|
$3.4414 / $9.8325 | Buy Now |
|
Quest Components | Real Time Clock, 24 Pin, Plastic, SOP | 1 |
|
$4.5000 | Buy Now |
|
Quest Components | Real Time Clock, 24 Pin, Plastic, SOP | 22 |
|
$6.5550 / $9.8325 | Buy Now |
|
Quest Components | Real Time Clock, 24 Pin, Plastic, SOP | 937 |
|
$4.2000 / $12.0000 | Buy Now |
|
Quest Components | Real Time Clock, 24 Pin, Plastic, SOP | 806 |
|
$9.6000 / $14.4000 | Buy Now |
|
Quest Components | Real Time Clock, 24 Pin, Plastic, SOP | 496 |
|
$4.9163 / $9.8325 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 327 |
|
$6.0000 / $9.2300 | Buy Now |
DISTI #
DS12885S
|
Direct Components, Inc. | 72 |
|
RFQ |
Part Details for DS12885S
DS12885S CAD Models
DS12885S Part Data Attributes
|
DS12885S
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS12885S
Dallas Semiconductor
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | SOIC-24 | |
Reach Compliance Code | unknown | |
Additional Feature | DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 0.008192 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 114 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |