Part Details for DS12C887+ by Maxim Integrated Products
Overview of DS12C887+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS12C887+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1079
|
Newark | Rtc W/ Nvsram, 904B, Hh:Mm:Ss, Edip-24, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:-, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS12C887+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 477 |
|
$9.0200 / $12.2200 | Buy Now |
DISTI #
DS12C887+-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 24EDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1331 In Stock |
|
$8.1807 / $12.9200 | Buy Now |
|
CHIPMALL.COM LIMITED | IC RTC CLK/CALENDAR PAR 24-EDIP | 1726 |
|
$8.3669 / $10.8861 | Buy Now |
|
LCSC | EDIP-24 Real-Time Clocks(RTC) ROHS | 1726 |
|
$7.9401 / $11.1083 | Buy Now |
|
Win Source Electronics | IC RTC CLK/CALENDAR PAR 24-EDIP | 3335 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for DS12C887+
DS12C887+ CAD Models
DS12C887+ Part Data Attributes
|
DS12C887+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS12C887+
Maxim Integrated Products
Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDIP24, ROHS COMPLIANT, ENCAPSULATED, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, ENCAPSULATED, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 33.782 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.398 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS12C887+
This table gives cross-reference parts and alternative options found for DS12C887+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS12C887+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS12C887+ | Real-Time Clocks, N/A, 24 Pins, 0 to 70C | Analog Devices Inc | DS12C887+ vs DS12C887+ |