DS1306N+
Description: Serial Alarm Real-Time Clock, 16-PDIP-300_MIL, 16 Pins, -40 to 85C

Overview of DS1306N+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1306N+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y1205
Newark Rtc W/ Nvram, 768B, Hh:Mm:Ss, Dip-16, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Clock Ic Case Style:Dip, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices DS1306N+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.1300
  • 10 $8.2500
  • 25 $7.8700
  • 50 $7.3500
  • 100 $6.8300
  • 250 $6.5200
  • 500 $5.9500
$5.9500 / $9.1300 Buy Now
DISTI # 700-DS1306N
Mouser Electronics Real Time Clock Serial Alarm Real-Time Clock RoHS: Compliant 124
  • 1 $9.3200
  • 10 $8.4200
  • 25 $7.8000
  • 100 $6.8300
  • 250 $5.3000
  • 500 $5.0200
  • 1,000 $4.7900
$4.7900 / $9.3200 Buy Now
Analog Devices Inc Serial Alarm Real-Time Clock Package Multiple: 1 4035
  • 1 $10.7900
  • 10 $7.5370
  • 25 $6.6980
  • 100 $5.7596
  • 250 $5.3049
  • 500 $5.0280
  • 1,000 $4.7982
$4.7982 / $10.7900 Buy Now

CAD Models for DS1306N+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1306N+ by Analog Devices Inc

DS1306N+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-PDIP-300_MIL
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count
16
Manufacturer Package Code
16-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
2001-06-27
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(SPI), SERIAL, 3-WIRE
Interrupt Capability
Y
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.175 mm
Moisture Sensitivity Level
1
Number of Terminals
16
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
YES
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1306N+
    Analog Devices Inc
    Serial Alarm Real-Time Clock, 16-PDIP-300_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for DS1306N+

This table gives cross-reference parts and alternative options found for DS1306N+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1306N+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1306N+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 Maxim Integrated Products DS1306N+ vs DS1306N+
DS1306+ Serial Alarm Real-Time Clock, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1306N+ vs DS1306+
DS1306N Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products DS1306N+ vs DS1306N
DS1306+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 Maxim Integrated Products DS1306N+ vs DS1306+
Part Number Description Manufacturer Compare
DS1306+ Serial Alarm Real-Time Clock, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1306N+ vs DS1306+
DS1306N Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products DS1306N+ vs DS1306N
DS1306+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 Maxim Integrated Products DS1306N+ vs DS1306+
DS1306N+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 Maxim Integrated Products DS1306N+ vs DS1306N+

Related Parts for DS1306N+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1306N+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1306N+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1306N+ would you like to use for your alert(s)?
  • Please alert me when DS1306N+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1306N+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1306N+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1306N+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1306N+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1306N+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: