Part Details for DS1315EN5 by Maxim Integrated Products
Overview of DS1315EN5 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1315EN5
DS1315EN5 CAD Models
DS1315EN5 Part Data Attributes
|
DS1315EN5
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1315EN5
Maxim Integrated Products
0 TIMER(S), REAL TIME CLOCK, PDSO20, 4.40 MM, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
Information Access Method | SERIAL, FIXED PROTOCOL | |
JESD-30 Code | R-PDSO-G20 | |
Number of Terminals | 20 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1315EN5
This table gives cross-reference parts and alternative options found for DS1315EN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1315EN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1315E5 | Real Time Clock, 0 Timer(s), CMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | DS1315EN5 vs DS1315E5 |
DS1315E-5+ | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | DS1315EN5 vs DS1315E-5+ |
DS1315EN-5+ | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | DS1315EN5 vs DS1315EN-5+ |
DS1315EN-5/T&R | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | DS1315EN5 vs DS1315EN-5/T&R |
DS1315EN-5 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | DS1315EN5 vs DS1315EN-5 |
DS1315E-5+ | Phantom Time Chip, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | DS1315EN5 vs DS1315E-5+ |