Part Details for DS1315S-33 by Maxim Integrated Products
Overview of DS1315S-33 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1315S-33
DS1315S-33 CAD Models
DS1315S-33 Part Data Attributes:
|
DS1315S-33
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1315S-33
Maxim Integrated Products
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, FIXED PROTOCOL | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.335 mm | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.68 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | YES | |
Width | 7.51 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1315S-33
This table gives cross-reference parts and alternative options found for DS1315S-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1315S-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1315S-33+ | Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DS1315S-33 vs DS1315S-33+ |
DS1315SN-33+ | Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1315S-33 vs DS1315SN-33+ |
DS1315SN+33 | Real Time Clock, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS1315S-33 vs DS1315SN+33 |
DS1315S+33 | Real Time Clock, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS1315S-33 vs DS1315S+33 |
DS1315SN-33 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS1315S-33 vs DS1315SN-33 |
DS1315S-33+ | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS1315S-33 vs DS1315S-33+ |