Part Details for DS1338C-3# by Analog Devices Inc
Overview of DS1338C-3# by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1338C-3#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1338C-3#-
|
Mouser Electronics | Real Time Clock I C RTC with 56-Byte NV RAM RoHS: Compliant | 133 |
|
$4.6400 / $8.1900 | Buy Now |
|
Analog Devices Inc | I²C RTC with 56-Byte NV RAM Min Qty: 1 Package Multiple: 1 | 9 |
|
$4.0900 / $8.2000 | Buy Now |
Part Details for DS1338C-3#
DS1338C-3# CAD Models
DS1338C-3# Part Data Attributes
|
DS1338C-3#
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1338C-3#
Analog Devices Inc
I<sup>2</sup>C RTC with 56-Byte NV RAM, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-01-15 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1338C-3#
This table gives cross-reference parts and alternative options found for DS1338C-3#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1338C-3#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1338UA-33+T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | Maxim Integrated Products | DS1338C-3# vs DS1338UA-33+T&R |
DS1340U-3+T&R | I2C RTC with Trickle Charger, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1338C-3# vs DS1340U-3+T&R |
DS1338C-33+ | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1338C-3# vs DS1338C-33+ |
DS1340U-33+T&R | I2C RTC with Trickle Charger, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1338C-3# vs DS1340U-33+T&R |
DS1338C-33# | I2C RTC with 56-Byte NV RAM, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1338C-3# vs DS1338C-33# |
DS1340U-3+ | Real Time Clock, Non-Volatile, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1338C-3# vs DS1340U-3+ |
DS1338Z-18+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS1338C-3# vs DS1338Z-18+ |
DS1338U-33/T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1338C-3# vs DS1338U-33/T&R |
DS1338UA-33+ | Real Time Clock, 1 Timer(s), CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | Maxim Integrated Products | DS1338C-3# vs DS1338UA-33+ |
DS1340U-33/T&R | Real Time Clock, Non-Volatile, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1338C-3# vs DS1340U-33/T&R |