Part Details for DS1338U-3+T&R by Analog Devices Inc
Overview of DS1338U-3+T&R by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1338U-3+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1338U-3T&R
|
Mouser Electronics | Real Time Clock I C RTC with 56-Byte NV RAM RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
|
Analog Devices Inc | I²C RTC with 56-Byte NV RAM Min Qty: 3000 Package Multiple: 1 | 0 |
|
$2.4179 | Buy Now |
DISTI #
2515459RL
|
Farnell | RTC W/ NVRAM, 448B, HH: MM: SS, USOP-8 RoHS: Compliant Min Qty: 3000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$2.4264 | Buy Now |
DISTI #
2515459
|
Farnell | RTC W/ NVRAM, 448B, HH: MM: SS, USOP-8 RoHS: Compliant Min Qty: 3000 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.4264 | Buy Now |
Part Details for DS1338U-3+T&R
DS1338U-3+T&R CAD Models
DS1338U-3+T&R Part Data Attributes
|
DS1338U-3+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1338U-3+T&R
Analog Devices Inc
I<sup>2</sup>C RTC with 56-Byte NV RAM, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-01-15 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | N | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1338U-3+T&R
This table gives cross-reference parts and alternative options found for DS1338U-3+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1338U-3+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1338U-3+T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1338U-3+T&R vs DS1338U-3+T&R |
DS1338U-3+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1338U-3+T&R vs DS1338U-3+ |
DS1338U-3 | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1338U-3+T&R vs DS1338U-3 |