Part Details for DS1340Z-18+ by Maxim Integrated Products
Overview of DS1340Z-18+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1340Z-18+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1235
|
Newark | Rtc, D-D-M-Y, Hh:Mm:Ss, Nsoic-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Clock Ic Case Style:Nsoic, No. Of Pins:8Pins, Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1340Z-18+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 771 |
|
$3.6300 / $5.7900 | Buy Now |
DISTI #
DS1340Z-18+-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Tube |
3391 In Stock |
|
$3.0762 / $6.1300 | Buy Now |
|
Quest Components | 108 |
|
$4.2180 / $6.8400 | Buy Now |
Part Details for DS1340Z-18+
DS1340Z-18+ CAD Models
DS1340Z-18+ Part Data Attributes:
|
DS1340Z-18+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1340Z-18+
Maxim Integrated Products
Real Time Clock, Non-Volatile, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1340Z-18+
This table gives cross-reference parts and alternative options found for DS1340Z-18+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1340Z-18+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1338Z-33+T&R | I2C RTC with 56-Byte NV RAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1340Z-18+ vs DS1338Z-33+T&R |
DS1338Z-33 | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | DS1340Z-18+ vs DS1338Z-33 |
M41T11M6 | 0 TIMER(S), REAL TIME CLOCK, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | STMicroelectronics | DS1340Z-18+ vs M41T11M6 |
DS1340Z-3/T&R | Real Time Clock, Non-Volatile, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | DS1340Z-18+ vs DS1340Z-3/T&R |
DS1340Z-3+T&R | I2C RTC with Trickle Charger, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1340Z-18+ vs DS1340Z-3+T&R |
DS1340Z-33+ | Real Time Clock, Non-Volatile, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS1340Z-18+ vs DS1340Z-33+ |
DS1340Z-33+T&R | I2C RTC with Trickle Charger, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1340Z-18+ vs DS1340Z-33+T&R |
1338B-31DCGI | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16 | Renesas Electronics Corporation | DS1340Z-18+ vs 1338B-31DCGI |
PT7C4307WEX | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MS-012E/AA, SOIC-8 | Pericom Semiconductor Corporation | DS1340Z-18+ vs PT7C4307WEX |
DS1338Z-3+T&R | I2C RTC with 56-Byte NV RAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1340Z-18+ vs DS1338Z-3+T&R |