Part Details for DS1390U-33/V+T by Analog Devices Inc
Overview of DS1390U-33/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1390U-33/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Voltage SPI/3-Wire RTCs wi Min Qty: 3000 Package Multiple: 1 | 12000 |
|
Buy Now | |
|
Ameya Holding Limited | 12000 |
|
RFQ |
Part Details for DS1390U-33/V+T
DS1390U-33/V+T CAD Models
DS1390U-33/V+T Part Data Attributes:
|
DS1390U-33/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1390U-33/V+T
Analog Devices Inc
Low-Voltage SPI/3-Wire RTCs with Trickle Charger, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2004-07-26 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1390U-33/V+T
This table gives cross-reference parts and alternative options found for DS1390U-33/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1390U-33/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1390U-33/V+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, MICRO, SOP-10 | Maxim Integrated Products | DS1390U-33/V+T vs DS1390U-33/V+ |
DS1390U-33+T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, MICRO, SOP-10 | Maxim Integrated Products | DS1390U-33/V+T vs DS1390U-33+T&R |
DS1390U-33 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | DS1390U-33/V+T vs DS1390U-33 |
DS1390U-33+ | Low-Voltage SPI/3-Wire RTCs with Trickle Charger, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | DS1390U-33/V+T vs DS1390U-33+ |
DS1390U-33+T&R | Low-Voltage SPI/3-Wire RTCs with Trickle Charger, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | DS1390U-33/V+T vs DS1390U-33+T&R |
DS1390U-33+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, MICRO, SOP-10 | Maxim Integrated Products | DS1390U-33/V+T vs DS1390U-33+ |