Part Details for DS1486P-120 by Dallas Semiconductor
Overview of DS1486P-120 by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1486P-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$25.0000 / $38.4600 | Buy Now |
Part Details for DS1486P-120
DS1486P-120 CAD Models
DS1486P-120 Part Data Attributes
|
DS1486P-120
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1486P-120
Dallas Semiconductor
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, POWERCAP MODULE BOARD-34
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | POWERCAP MODULE BOARD-34 | |
Reach Compliance Code | unknown | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDMA-N34 | |
Number of Terminals | 34 | |
Number of Timers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |