Part Details for DS1489AN by National Semiconductor Corporation
Overview of DS1489AN by National Semiconductor Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1489AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5201 |
|
RFQ | ||
|
Bristol Electronics | 201 |
|
RFQ | ||
|
Bristol Electronics | 1090 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 96 |
|
$0.3750 / $0.7500 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 1511 |
|
$0.1270 / $0.3048 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 76 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 321 |
|
$0.2540 / $0.5080 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 88 |
|
$0.3861 / $0.6435 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 12 |
|
$0.7560 / $0.9450 | Buy Now |
Part Details for DS1489AN
DS1489AN CAD Models
DS1489AN Part Data Attributes
|
DS1489AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS1489AN
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDIP14, DIP-14, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS1489AN
This table gives cross-reference parts and alternative options found for DS1489AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1489AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C89AN/NOPB | IC QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | DS1489AN vs DS14C89AN/NOPB |
MC1489AP | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DS1489AN vs MC1489AP |
SN75189N-00 | LINE RECEIVER, PDIP14 | Texas Instruments | DS1489AN vs SN75189N-00 |
MC1489P | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | DS1489AN vs MC1489P |
MC1489N | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | DS1489AN vs MC1489N |
SN75189J-00 | LINE RECEIVER, CDIP14 | Texas Instruments | DS1489AN vs SN75189J-00 |
MC14C89ABP | LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DS1489AN vs MC14C89ABP |
SN75C189AN | Quadruple Low-Power Line Receiver 14-PDIP 0 to 70 | Texas Instruments | DS1489AN vs SN75C189AN |
SN75189N-10 | LINE RECEIVER, PDIP14 | Texas Instruments | DS1489AN vs SN75189N-10 |
DS1489AN | QUAD LINE RECEIVER, PDIP14, DIP-14 | Rochester Electronics LLC | DS1489AN vs DS1489AN |