There are no models available for this part yet.
Overview of DS1489N by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1489N by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 227 |
|
RFQ | ||||
Bristol Electronics | 221 |
|
RFQ | ||||
Bristol Electronics | 42 |
|
RFQ | ||||
Bristol Electronics | 34 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 204 |
|
$0.2900 / $0.5800 | Buy Now | ||
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 165 |
|
$0.2700 / $0.9000 | Buy Now | ||
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 49 |
|
$0.2900 / $0.3480 | Buy Now | ||
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 884 |
|
$0.1547 / $0.1820 | Buy Now |
CAD Models for DS1489N by National Semiconductor Corporation
Part Data Attributes for DS1489N by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
RESPONSE CONTROL
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-232-D
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.18 mm
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.01 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
85 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
26 mA
|
Supply Voltage-Max
|
5.05 V
|
Supply Voltage-Min
|
4.95 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DS1489N
This table gives cross-reference parts and alternative options found for DS1489N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1489N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489PDS | MC1489PDS | Motorola Mobility LLC | DS1489N vs MC1489PDS |
SN75189AJ | LINE RECEIVER, CDIP14 | Texas Instruments | DS1489N vs SN75189AJ |
MC1489PDS | Line Driver/Receiver, BIPolar, PDIP14 | Motorola Semiconductor Products | DS1489N vs MC1489PDS |
SN75C189N | Quadruple Low-Power Line Receiver 14-PDIP 0 to 70 | Texas Instruments | DS1489N vs SN75C189N |
MC1489P | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | DS1489N vs MC1489P |
MC1489APS | Line Driver/Receiver, BIPolar, PDIP14 | Motorola Semiconductor Products | DS1489N vs MC1489APS |
MC1489N-00 | LINE RECEIVER, PDIP14 | Texas Instruments | DS1489N vs MC1489N-00 |
MC1489N | Line Receiver, 4 Func, 1 Rcvr, TTL, PDIP14, DIP-14 | Samsung Semiconductor | DS1489N vs MC1489N |
MC1489APG | QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | DS1489N vs MC1489APG |
SN75189J-00 | LINE RECEIVER, CDIP14 | Texas Instruments | DS1489N vs SN75189J-00 |
Related Parts for DS1489N
-
MK60DN512VLL10Microcontrollers
-
DS14C88NLine Driver or Receivers
-
LM148Other Analog ICs
-
LM2574N-5GSwitching Regulator or Controllers
-
LF355NOperational Amplifiers
-
DS1818R-20-UPower Management Circuits
-
NVMFS5C604NLAFT1GPower Field-Effect Transistors
-
DG444CJMultiplexers or Switches
-
L7915CV-DGLinear Regulator ICs