Part Details for MC1489APG by Rochester Electronics LLC
Overview of MC1489APG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1489APG
MC1489APG CAD Models
MC1489APG Part Data Attributes
|
MC1489APG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC1489APG
Rochester Electronics LLC
QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | RESPONSE CONTROL | |
Differential Output | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MC1489APG
This table gives cross-reference parts and alternative options found for MC1489APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489PDS | MC1489PDS | Motorola Mobility LLC | MC1489APG vs MC1489PDS |
SN75189AJ | LINE RECEIVER, CDIP14 | Texas Instruments | MC1489APG vs SN75189AJ |
MC1489PDS | Line Driver/Receiver, BIPolar, PDIP14 | Motorola Semiconductor Products | MC1489APG vs MC1489PDS |
SN75C189N | Quadruple Low-Power Line Receiver 14-PDIP 0 to 70 | Texas Instruments | MC1489APG vs SN75C189N |
MC1489P | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | MC1489APG vs MC1489P |
MC1489APS | Line Driver/Receiver, BIPolar, PDIP14 | Motorola Semiconductor Products | MC1489APG vs MC1489APS |
MC1489N-00 | LINE RECEIVER, PDIP14 | Texas Instruments | MC1489APG vs MC1489N-00 |
MC1489N | Line Receiver, 4 Func, 1 Rcvr, TTL, PDIP14, DIP-14 | Samsung Semiconductor | MC1489APG vs MC1489N |
SN75189J-00 | LINE RECEIVER, CDIP14 | Texas Instruments | MC1489APG vs SN75189J-00 |
DS1489N | QUAD LINE RECEIVER, PDIP14, DIP-14 | Texas Instruments | MC1489APG vs DS1489N |