Part Details for DS14C335MSAX/NOPB by National Semiconductor Corporation
Overview of DS14C335MSAX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS14C335MSAX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS14C335MSAX/NOPB-14-ND
|
DigiKey | IC LINE TRANSCEIVER 3FUNC 3DRVR Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5800 In Stock |
|
$5.2800 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$2.0000 / $4.0000 | Buy Now | |
|
Quest Components | 40 |
|
$5.9515 / $9.6510 | Buy Now | |
|
Rochester Electronics | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7800 |
|
$4.5400 / $5.3400 | Buy Now |
Part Details for DS14C335MSAX/NOPB
DS14C335MSAX/NOPB CAD Models
DS14C335MSAX/NOPB Part Data Attributes:
|
DS14C335MSAX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14C335MSAX/NOPB
National Semiconductor Corporation
IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, SSOP-28, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | EIAJ TYPE2, SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.002 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 1000 ns | |
Width | 5.3 mm |
Alternate Parts for DS14C335MSAX/NOPB
This table gives cross-reference parts and alternative options found for DS14C335MSAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C335MSAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LV4737ADBE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS14C335MSAX/NOPB vs SN75LV4737ADBE4 |
SN75LV4737ADBR | 3.3-V/5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP 0 to 70 | Texas Instruments | DS14C335MSAX/NOPB vs SN75LV4737ADBR |
DS14C335MSA | IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, PLASTIC, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS14C335MSAX/NOPB vs DS14C335MSA |
SN75LV4737ADB | 3.3-V/5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP 0 to 70 | Texas Instruments | DS14C335MSAX/NOPB vs SN75LV4737ADB |