Part Details for SP312ECT by Rochester Electronics LLC
Overview of SP312ECT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP312ECT
SP312ECT CAD Models
SP312ECT Part Data Attributes:
|
SP312ECT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SP312ECT
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO18, SOIC-18
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3000 ns | |
Width | 7.5 mm |
Alternate Parts for SP312ECT
This table gives cross-reference parts and alternative options found for SP312ECT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP312ECT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX222CPN | DUAL LINE TRANSCEIVER, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | SP312ECT vs MAX222CPN |
LMS202CM | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Rochester Electronics LLC | SP312ECT vs LMS202CM |
DS14C335MSA/NOPB | IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, PLASTIC, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | SP312ECT vs DS14C335MSA/NOPB |
MAX3225EEUP | DUAL LINE TRANSCEIVER, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | SP312ECT vs MAX3225EEUP |
DS14C335MSAX/NOPB | IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | SP312ECT vs DS14C335MSAX/NOPB |
DS14C335MSA | IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, PLASTIC, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | SP312ECT vs DS14C335MSA |
MAX222MJN | DUAL LINE TRANSCEIVER, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | SP312ECT vs MAX222MJN |
MAX3225ECUP | DUAL LINE TRANSCEIVER, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | SP312ECT vs MAX3225ECUP |
LMS202CMWX | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Rochester Electronics LLC | SP312ECT vs LMS202CMWX |
MAX3225EEUP-T | DUAL LINE TRANSCEIVER, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | SP312ECT vs MAX3225EEUP-T |