-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD LINE DRIVER, PDIP14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS14C88N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14C88N
Texas Instruments
QUAD LINE DRIVER, PDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 6000 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DS14C88N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C88N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488N | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Signetics | DS14C88N vs MC1488N |
SN75188NE4 | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | DS14C88N vs SN75188NE4 |
DS1488N | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DS14C88N vs DS1488N |
SN75188N-10 | LINE DRIVER, PDIP14 | Texas Instruments | DS14C88N vs SN75188N-10 |
MC1488N | Line Driver, 4 Func, 1 Driver, BIPolar, PDIP14 | YAGEO Corporation | DS14C88N vs MC1488N |
SN75188N | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | DS14C88N vs SN75188N |
DS1488J | Line Driver, 4 Func, 1 Driver, BIPolar, CDIP14 | National Semiconductor Corporation | DS14C88N vs DS1488J |
MC1488L | Line Driver, 4 Func, 1 Driver, TTL, CDIP14, HERMETIC SEALED, DIP-14 | AMD | DS14C88N vs MC1488L |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | onsemi | DS14C88N vs MC1488P |
MC1488P | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DS14C88N vs MC1488P |