-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Line Driver 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7713
|
Newark | Line Driver Quad Rs232, 75188, Dip, Device Type:Line, Ic Interface Type:Rs232, No. Of Drivers:4Drivers, Supply Voltage Min:7.5V, Supply Voltage Max:15V, Driver Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75188N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$0.7800 / $1.7600 | Buy Now |
DISTI #
2156-SN75188N-ND
|
DigiKey | IC DRIVER 4/0 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23350 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-1742-5-ND
|
DigiKey | IC DRIVER 4/0 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1577 In Stock |
|
$0.4636 / $1.0200 | Buy Now |
DISTI #
595-SN75188N
|
Mouser Electronics | RS-232 Interface IC Quad Line Drive RoHS: Compliant | 1046 |
|
$0.4540 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Quad Transmitter RS-232 14-Pin PDIP Tube RoHS: Compliant |
1881 In Stock |
|
$0.1730 / $1.7800 | Buy Now |
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 817 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 9 |
|
$0.7500 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75188N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75188N
Texas Instruments
Quadruple Line Driver 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Negative Supply Voltage-Nom | -9 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.00001 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 350 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75188N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75188N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1488N | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN75188N vs DS1488N |
DS14C88TN | QUAD LINE DRIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | SN75188N vs DS14C88TN |
MC1488PG | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | SN75188N vs MC1488PG |
DS1488J | QUAD LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN75188N vs DS1488J |
5962-8688901CX | QUAD LINE DRIVER, CDIP14 | Texas Instruments | SN75188N vs 5962-8688901CX |
SN55188J | Quadruple Line Driver 14-CDIP -55 to 125 | Texas Instruments | SN75188N vs SN55188J |
DS1488N | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | National Semiconductor Corporation | SN75188N vs DS1488N |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | onsemi | SN75188N vs MC1488P |
SN75188J | LINE DRIVER, CDIP14 | Texas Instruments | SN75188N vs SN75188J |
5962-8688901CA | Quadruple Line Driver 14-CDIP -55 to 125 | Texas Instruments | SN75188N vs 5962-8688901CA |