There are no models available for this part yet.
Overview of DS14C88TM by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DS14C88TM by Rochester Electronics LLC
Part Data Attributes for DS14C88TM by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
1 SINGLE INPUT DRIVER
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
GATED
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-232-D; V.28
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Negative Supply Voltage-Nom
|
-9 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
12.6 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
9 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transmit Delay-Max
|
6000 ns
|
Width
|
3.9 mm
|
Alternate Parts for DS14C88TM
This table gives cross-reference parts and alternative options found for DS14C88TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C88TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C188DR | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | Texas Instruments | DS14C88TM vs SN75C188DR |
DS14C88M/NOPB | IC QUAD LINE DRIVER, PDSO14, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | DS14C88TM vs DS14C88M/NOPB |
MC1488D | QUAD LINE DRIVER, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | DS14C88TM vs MC1488D |
MC14C88BDR2 | LINE DRIVER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | DS14C88TM vs MC14C88BDR2 |
SN65C188D | Quadruple Low-Power Line Driver 14-SOIC | Texas Instruments | DS14C88TM vs SN65C188D |
DS14C88MX/NOPB | IC QUAD LINE DRIVER, PDSO14, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | DS14C88TM vs DS14C88MX/NOPB |
MC1488D | IC QUAD LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | NXP Semiconductors | DS14C88TM vs MC1488D |
SN75C188DRE4 | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | Texas Instruments | DS14C88TM vs SN75C188DRE4 |
SN75C188D | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | Texas Instruments | DS14C88TM vs SN75C188D |
MC1488D-T | IC QUAD LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | NXP Semiconductors | DS14C88TM vs MC1488D-T |