Drivers And Interfaces
SN75C188DR
Texas Instruments
Description: Quadruple Low-Power Line Driver 14-SOIC 0 to 70

Overview of SN75C188DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN75C188DRE4 Texas Instruments Quadruple Low-Power Line Driver 14-SOIC 0 to 70
SN75C188DR Texas Instruments Quadruple Low-Power Line Driver 14-SOIC 0 to 70

Price & Stock for SN75C188DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN75C188DR
Mouser Electronics RS-232 Interface IC Quadruple Low-Power Line Driver RoHS: Compliant 0
  • 1 $1.1700
  • 10 $1.1000
  • 100 $0.9400
  • 500 $0.7770
  • 1,000 $0.6130
  • 2,500 $0.4970
  • 5,000 $0.4720
  • 10,000 $0.4550
$0.4550 / $1.1700 Order Now
Bristol Electronics   3107
RFQ
Bristol Electronics   Min Qty: 6 1210
  • 6 $0.9375
  • 23 $0.6094
  • 84 $0.3516
  • 286 $0.3000
  • 618 $0.2625
$0.2625 / $0.9375 Buy Now
Bristol Electronics   748
RFQ
Bristol Electronics   307
RFQ
Bristol Electronics   45
RFQ
Quest Components Line Driver, 4 Driver, 14 Pin, Plastic, SOP 1368
  • 1 $1.7500
  • 230 $0.7000
  • 1,144 $0.6125
$0.6125 / $1.7500 Buy Now
Quest Components Line Driver, 4 Driver, 14 Pin, Plastic, SOP 968
  • 1 $1.2500
  • 97 $0.3750
  • 534 $0.3250
$0.3250 / $1.2500 Buy Now
Quest Components Line Driver, 4 Driver, 14 Pin, Plastic, SOP 629
  • 1 $1.7065
  • 60 $0.8533
  • 235 $0.6826
$0.6826 / $1.7065 Buy Now
Quest Components Line Driver, 4 Driver, 14 Pin, Plastic, SOP 571
  • 1 $1.7065
  • 60 $0.8533
  • 235 $0.6826
$0.6826 / $1.7065 Buy Now
Win Source Electronics IC QUAD LINE DRVR LP 14-SOIC 11000
  • 35 $1.4700
  • 85 $1.2060
  • 130 $1.1690
  • 180 $1.1310
  • 230 $1.0930
  • 310 $0.9800
$0.9800 / $1.4700 Buy Now

CAD Models for SN75C188DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75C188DR by Texas Instruments

SN75C188DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
1 SINGLE INPUT DRIVER
Differential Output
NO
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
8 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.00001 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.16 mA
Supply Voltage-Max
15 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Supply Voltage1-Max
15 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
Technology
BIMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
3500 ns
Width
3.9 mm
Want to compare parts?
  1. SN75C188DR
    Texas Instruments
    Quadruple Low-Power Line Driver 14-SOIC 0 to 70
    VS

Alternate Parts for SN75C188DR

This table gives cross-reference parts and alternative options found for SN75C188DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C188DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS14C88M/NOPB IC QUAD LINE DRIVER, PDSO14, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN75C188DR vs DS14C88M/NOPB
MC1488D QUAD LINE DRIVER, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN75C188DR vs MC1488D
MC14C88BDR2 LINE DRIVER, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC SN75C188DR vs MC14C88BDR2
SN65C188D Quadruple Low-Power Line Driver 14-SOIC Texas Instruments SN75C188DR vs SN65C188D
DS14C88MX/NOPB IC QUAD LINE DRIVER, PDSO14, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN75C188DR vs DS14C88MX/NOPB
MC1488D IC QUAD LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver NXP Semiconductors SN75C188DR vs MC1488D
SN75C188DRE4 Quadruple Low-Power Line Driver 14-SOIC 0 to 70 Texas Instruments SN75C188DR vs SN75C188DRE4
SN75C188D Quadruple Low-Power Line Driver 14-SOIC 0 to 70 Texas Instruments SN75C188DR vs SN75C188D
DS14C88TM QUAD LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Rochester Electronics LLC SN75C188DR vs DS14C88TM
MC1488D-T IC QUAD LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver NXP Semiconductors SN75C188DR vs MC1488D-T
Part Number Description Manufacturer Compare
MAX1488ECSD+T Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 Maxim Integrated Products SN75C188DR vs MAX1488ECSD+T
5962-8688901CX QUAD LINE DRIVER, CDIP14 Texas Instruments SN75C188DR vs 5962-8688901CX
MC1488D1 QUAD LINE DRIVER, PDSO14, SO-14 STMicroelectronics SN75C188DR vs MC1488D1
MC1488D-T IC QUAD LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver NXP Semiconductors SN75C188DR vs MC1488D-T
MC1488L LINE DRIVER, CDIP14, 0.250 INCH, CERAMIC, DIP-14 STMicroelectronics SN75C188DR vs MC1488L
DS1488N Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 National Semiconductor Corporation SN75C188DR vs DS1488N
MAX1488ECPD+ ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver, 14-PDIP-300_MIL, 14 Pins, 0 to 70C Analog Devices Inc SN75C188DR vs MAX1488ECPD+
SN75188N Quadruple Line Driver 14-PDIP 0 to 70 Texas Instruments SN75C188DR vs SN75188N
MC1488PG Quad Line Driver (EIA-232D), PDIP-14, 500-TUBE onsemi SN75C188DR vs MC1488PG
DS14C88TMX QUAD LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN75C188DR vs DS14C88TMX

Related Parts for SN75C188DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75C188DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75C188DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75C188DR would you like to use for your alert(s)?
  • Please alert me when SN75C188DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75C188DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75C188DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75C188DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75C188DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75C188DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: