-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS14C89AN/NOPB | Texas Instruments | Quad CMOS Receiver 14-PDIP 0 to 70 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS14C89AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14C89AN
Texas Instruments
QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DS14C89AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C89AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489PDS | MC1489PDS | Motorola Mobility LLC | DS14C89AN vs MC1489PDS |
SN75189AJ | LINE RECEIVER, CDIP14 | Texas Instruments | DS14C89AN vs SN75189AJ |
MC1489PDS | Line Driver/Receiver, BIPolar, PDIP14 | Motorola Semiconductor Products | DS14C89AN vs MC1489PDS |
SN75C189N | Quadruple Low-Power Line Receiver 14-PDIP 0 to 70 | Texas Instruments | DS14C89AN vs SN75C189N |
MC1489P | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | DS14C89AN vs MC1489P |
MC1489APS | Line Driver/Receiver, BIPolar, PDIP14 | Motorola Semiconductor Products | DS14C89AN vs MC1489APS |
MC1489N-00 | LINE RECEIVER, PDIP14 | Texas Instruments | DS14C89AN vs MC1489N-00 |
MC1489N | Line Receiver, 4 Func, 1 Rcvr, TTL, PDIP14, DIP-14 | Samsung Semiconductor | DS14C89AN vs MC1489N |
MC1489APG | QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | DS14C89AN vs MC1489APG |
SN75189J-00 | LINE RECEIVER, CDIP14 | Texas Instruments | DS14C89AN vs SN75189J-00 |