DS1501YZ+
Description: Y2K-Compliant Watchdog Real-Time Clocks, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C

Overview of DS1501YZ+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1501YZ+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS1501YZ
Mouser Electronics Real Time Clock Y2K-Compliant Watchdog Real-Time Clocks RoHS: Compliant 273
  • 1 $16.7000
  • 10 $13.7900
  • 25 $12.4500
  • 100 $11.1900
  • 250 $10.4700
  • 500 $9.8300
$9.8300 / $16.7000 Buy Now
Analog Devices Inc Y2K-Compliant Watchdog Real-Ti Package Multiple: 1 13962
  • 1 $19.0400
  • 10 $13.7980
  • 25 $12.4504
  • 100 $10.9465
  • 250 $10.2189
  • 500 $9.8375
  • 1,000 $7.8700
$7.8700 / $19.0400 Buy Now

CAD Models for DS1501YZ+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1501YZ+ by Analog Devices Inc

DS1501YZ+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
28-SOIC_W-300_MIL
Package Description
0.300 INCH, ROHS COMPLIANT, SOP-28
Pin Count
28
Manufacturer Package Code
28-SOIC_W-300_MIL
Reach Compliance Code
compliant
Date Of Intro
2003-03-10
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.032768 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Moisture Sensitivity Level
1
Number of Terminals
28
On Chip Data RAM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
256
Seated Height-Max
2.65 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
NO
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1501YZ+
    Analog Devices Inc
    Y2K-Compliant Watchdog Real-Time Clocks, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
    VS

Alternate Parts for DS1501YZ+

This table gives cross-reference parts and alternative options found for DS1501YZ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1501YZ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1501YZ+T&R Y2K-Compliant Watchdog Real-Time Clocks, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc DS1501YZ+ vs DS1501YZ+T&R
Part Number Description Manufacturer Compare
BQ4845YS-A4TRG4 RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC 0 to 70 Texas Instruments DS1501YZ+ vs BQ4845YS-A4TRG4
BQ4845S-A4NG4 RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC -40 to 85 Texas Instruments DS1501YZ+ vs BQ4845S-A4NG4
DS1501YS Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, 0.330 INCH, SOIC-28 Maxim Integrated Products DS1501YZ+ vs DS1501YS
BQ4845YS-A4NG4 RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC -40 to 85 Texas Instruments DS1501YZ+ vs BQ4845YS-A4NG4
DS1501YS+ Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOIC-28 Maxim Integrated Products DS1501YZ+ vs DS1501YS+
BQ4845S-A4TR RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC 0 to 70 Texas Instruments DS1501YZ+ vs BQ4845S-A4TR
DS1501YSN Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, 0.330 INCH, SOIC-28 Maxim Integrated Products DS1501YZ+ vs DS1501YSN
BQ4845YP-A4 1 TIMER(S), REAL TIME CLOCK, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Texas Instruments DS1501YZ+ vs BQ4845YP-A4
BQ4845S-A4G4 RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC 0 to 70 Texas Instruments DS1501YZ+ vs BQ4845S-A4G4
DS1501YZ+T&R Y2K-Compliant Watchdog Real-Time Clocks, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc DS1501YZ+ vs DS1501YZ+T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1501YZ+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1501YZ+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1501YZ+ would you like to use for your alert(s)?
  • Please alert me when DS1501YZ+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1501YZ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1501YZ+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1501YZ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1501YZ+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1501YZ+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: