Part Details for DS1556W-120IND by Maxim Integrated Products
Overview of DS1556W-120IND by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1556W-120IND
DS1556W-120IND CAD Models
DS1556W-120IND Part Data Attributes:
|
DS1556W-120IND
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1556W-120IND
Maxim Integrated Products
Real Time Clock, Non-Volatile, CMOS, PDMA32, EDIP MODULE-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | MODULE | |
Package Description | EDIP MODULE-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDMA-P32 | |
JESD-609 Code | e0 | |
Length | 43.053 mm | |
Number of Terminals | 32 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1556W-120IND
This table gives cross-reference parts and alternative options found for DS1556W-120IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1556W-120IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1556W-120IND+ | Real Time Clock, Non-Volatile, CMOS, PDMA32, ROHS COMPLIANT, EDIP MODULE-32 | Maxim Integrated Products | DS1556W-120IND vs DS1556W-120IND+ |
DS1556W-120+ | 1M, Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1556W-120IND vs DS1556W-120+ |
DS1556W-120IND+ | 1M, Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 32 Pins, -40 to 85C | Analog Devices Inc | DS1556W-120IND vs DS1556W-120IND+ |
DS1556W-120 | Real Time Clock, Non-Volatile, CMOS, PDMA32, EDIP MODULE-32 | Maxim Integrated Products | DS1556W-120IND vs DS1556W-120 |