-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS15MB200TSQ/NOPBCT-ND
|
DigiKey | IC MULTIPLEXER LVDS 4CH 48WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
291 In Stock |
|
$4.6795 / $8.2500 | Buy Now |
DISTI #
926-DS15MB200TSQNOPB
|
Mouser Electronics | LVDS Interface IC Dual 1.5Gbps 2:1/1:2 LVDS Mux/Buffer RoHS: Compliant | 609 |
|
$4.4500 / $6.6300 | Buy Now |
|
Quest Components | 109 |
|
$5.0794 / $8.2368 | Buy Now | |
|
Rochester Electronics | DS15MB200 Dual 1.5 Gbps 2:1/1:2 LVDS Mux/Buffer with Pre-Emphasis RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$4.2500 / $5.0100 | Buy Now |
|
Ameya Holding Limited | DS15MB200TSQ/NOPB, 3 LVDS 缓冲器, BLVDS/ CML/ LVDS/ LVPECL输入, 3 → 3.6 V, 48针 WQFN封装 | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS15MB200TSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS15MB200TSQ/NOPB
Texas Instruments
Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, LLP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 275 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.5 ns | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS15MB200TSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS15MB200TSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS15MB200TSQX/NOPB | Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis 48-WQFN -40 to 85 | Texas Instruments | DS15MB200TSQ/NOPB vs DS15MB200TSQX/NOPB |
DS15MB200TSQ | IC DUAL LINE TRANSCEIVER, PQCC48, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS15MB200TSQ/NOPB vs DS15MB200TSQ |