Part Details for DS15MB200TSQ by National Semiconductor Corporation
Overview of DS15MB200TSQ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for DS15MB200TSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS15MB200TSQ-ND
|
DigiKey | LINE TRANSCEIVER, 2 FUNC, 2 DRIV Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$5.3800 | Buy Now |
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PQCC48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2602 |
|
$4.6100 / $5.4300 | Buy Now |
Part Details for DS15MB200TSQ
DS15MB200TSQ CAD Models
DS15MB200TSQ Part Data Attributes:
|
DS15MB200TSQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS15MB200TSQ
National Semiconductor Corporation
IC DUAL LINE TRANSCEIVER, PQCC48, LLP-48, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 275 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 2.5 ns | |
Width | 7 mm |
Alternate Parts for DS15MB200TSQ
This table gives cross-reference parts and alternative options found for DS15MB200TSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS15MB200TSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS15MB200TSQ | Dual 1.5 Gbps 2:1/1:2 LVDS Mux/Buffer with Pre-Emphasis 48-WQFN -40 to 85 | Texas Instruments | DS15MB200TSQ vs DS15MB200TSQ |
DS15MB200TSQX/NOPB | Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis 48-WQFN -40 to 85 | Texas Instruments | DS15MB200TSQ vs DS15MB200TSQX/NOPB |
DS15MB200TSQ/NOPB | Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis 48-WQFN -40 to 85 | Texas Instruments | DS15MB200TSQ vs DS15MB200TSQ/NOPB |