Part Details for DS1621+ by Maxim Integrated Products
Overview of DS1621+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1621+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4783
|
Newark | Digital Thermometer, 0.25 Deg C, Dip-8, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1621+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $11.4100 | Buy Now |
DISTI #
DS1621+-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8DIP Min Qty: 1 Lead time: 29 Weeks Container: Tube |
171 In Stock |
|
$6.1509 / $10.9800 | Buy Now |
|
Quest Components | IC,DIGITAL THERMOMETER,DIP,8PIN, LEAD FREE | 43 |
|
$5.0050 / $11.5500 | Buy Now |
Part Details for DS1621+
DS1621+ CAD Models
DS1621+ Part Data Attributes
|
DS1621+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1621+
Maxim Integrated Products
Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Through Hole Mount, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLIANCE TO MIL-300 | |
Body Breadth | 7.62 mm | |
Body Height | 4.32 mm | |
Body Length or Diameter | 9.398 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for DS1621+
This table gives cross-reference parts and alternative options found for DS1621+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1621+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1631+ | High-Precision Digital Thermometer and Thermostat, 8-PDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1621+ vs DS1631+ |
DS1631+ | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Through Hole Mount, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | DS1621+ vs DS1631+ |
DS1631 | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Through Hole Mount, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1621+ vs DS1631 |