Part Details for DS1621S/T&R+W by Maxim Integrated Products
Overview of DS1621S/T&R+W by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1621S/T&R+W
DS1621S/T&R+W CAD Models
DS1621S/T&R+W Part Data Attributes
|
DS1621S/T&R+W
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1621S/T&R+W
Maxim Integrated Products
Serial Switch/Digital Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |
Alternate Parts for DS1621S/T&R+W
This table gives cross-reference parts and alternative options found for DS1621S/T&R+W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1621S/T&R+W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1621S+T&R | Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | DS1621S/T&R+W vs DS1621S+T&R |
DS1621S+ | Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | DS1621S/T&R+W vs DS1621S+ |
DS1621V | Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount, 0.208 INCH, SOIC-8 | Maxim Integrated Products | DS1621S/T&R+W vs DS1621V |
DS1621S | Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1621S/T&R+W vs DS1621S |
DS1621V+ | Digital Thermometer and Thermostat, 8-SOIC_W-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1621S/T&R+W vs DS1621V+ |
DS1621S+ | Digital Thermometer and Thermostat, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1621S/T&R+W vs DS1621S+ |
DS1621S+T&R | Digital Thermometer and Thermostat, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1621S/T&R+W vs DS1621S+T&R |
DS1621V+T&R | Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount, 0.208 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | DS1621S/T&R+W vs DS1621V+T&R |
DS1621V+ | Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount, 0.208 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | DS1621S/T&R+W vs DS1621V+ |