Part Details for DS1629S-C05+T&R by Maxim Integrated Products
Overview of DS1629S-C05+T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Part Details for DS1629S-C05+T&R
DS1629S-C05+T&R CAD Models
DS1629S-C05+T&R Part Data Attributes
|
DS1629S-C05+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1629S-C05+T&R
Maxim Integrated Products
Real Time Clock, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1629S-C05+T&R
This table gives cross-reference parts and alternative options found for DS1629S-C05+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1629S-C05+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1629S-C03+T&R | Real Time Clock, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | DS1629S-C05+T&R vs DS1629S-C03+T&R |
DS1629S+ | Digital Thermometer and Real-Time Clock/Calendar, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1629S-C05+T&R vs DS1629S+ |
DS1629S-C05+ | Real Time Clock, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | DS1629S-C05+T&R vs DS1629S-C05+ |
DS1629S+T&R | Digital Thermometer and Real-Time Clock/Calendar, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1629S-C05+T&R vs DS1629S+T&R |
DS1629S | Real Time Clock, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1629S-C05+T&R vs DS1629S |