Part Details for DS1685S+5G55 by Maxim Integrated Products
Overview of DS1685S+5G55 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DS1685S+5G55
DS1685S+5G55 CAD Models
DS1685S+5G55 Part Data Attributes
|
DS1685S+5G55
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1685S+5G55
Maxim Integrated Products
Real Time Clock, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, LEAD FREE, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 17.9 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1685S+5G55
This table gives cross-reference parts and alternative options found for DS1685S+5G55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1685S+5G55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1685S-5+T&R/C01 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | DS1685S+5G55 vs DS1685S-5+T&R/C01 |
DS1685S-5+T&R | 3V/5V Real-Time Clock, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | DS1685S+5G55 vs DS1685S-5+T&R |
DS1685S-5 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | DS1685S+5G55 vs DS1685S-5 |
DS1685SN-5+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | DS1685S+5G55 vs DS1685SN-5+ |
DS1685SN-5+T&R | 3V/5V Real-Time Clock, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | DS1685S+5G55 vs DS1685SN-5+T&R |
DS1685SN-5/T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | DS1685S+5G55 vs DS1685SN-5/T&R |
DS1685S-5+ | 3V/5V Real-Time Clock, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | DS1685S+5G55 vs DS1685S-5+ |
DS1685SN-5 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, SOIC-24 | Maxim Integrated Products | DS1685S+5G55 vs DS1685SN-5 |
DS1685S-5/T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | DS1685S+5G55 vs DS1685S-5/T&R |
DS1685S-5+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | DS1685S+5G55 vs DS1685S-5+ |