| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS16F95MDA | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr | DS16F95MDR vs DS16F95MDA |
| SN75176BPS | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | DS16F95MDR vs SN75176BPS |
Part Details for DS16F95MDR by Texas Instruments
Results Overview of DS16F95MDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS16F95MDR Information
DS16F95MDR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS16F95 MDR | Texas Instruments | EIA-485/EIA-422A Differential Bus Transceivers 0-DIESALE -55 to 125 |
Price & Stock for DS16F95MDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar | 6551 |
|
RFQ |
US Tariff Estimator: DS16F95MDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS16F95MDR Part Data Attributes
|
|
DS16F95MDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS16F95MDR
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIE | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422-A; Eia-485; Scsi-1 | |
| JESD-30 Code | R-XUUC-N | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 1 V | |
| Output Characteristics | Differential | |
| Output Low Current-Max | 0.016 A | |
| Output Polarity | Complementary | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Receive Delay-Max | 38 Ns | |
| Receiver Number of Bits | 1 | |
| Screening Level | Space | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Transmit Delay-Max | 25 Ns |
Alternate Parts for DS16F95MDR
This table gives cross-reference parts and alternative options found for DS16F95MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS16F95MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.