-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1744-70IND
|
Mouser Electronics | Real Time Clock Y2K-Compliant, Nonvolatile Timekeeping R RoHS: Compliant | 135 |
|
$35.5000 / $41.6500 | Buy Now |
DISTI #
V36:1790_26366956
|
Arrow Electronics | Real Time Clock Parallel 32Kbyte Clock/Calendar/NV Timekeeping RAM 28-Pin EDIP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 10 Weeks Date Code: 2332 | Americas - 11 |
|
$29.8900 / $32.8500 | Buy Now |
|
Analog Devices Inc | Y2K-Compliant, Nonvolatile Tim Min Qty: 1 Package Multiple: 1 | 155 |
|
$29.7600 / $45.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1744-70IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1744-70IND+
Analog Devices Inc
Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | ROHS COMPLIANT, EDIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-20 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 38.227 mm | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.668 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS1744-70IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1744-70IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1744-70IND | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, EDIP MODULE-28 | Maxim Integrated Products | DS1744-70IND+ vs DS1744-70IND |
DS1744-70+ | Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 28 Pins, 0 to 70C | Analog Devices Inc | DS1744-70IND+ vs DS1744-70+ |
DS1744-70IND+ | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP28, ROHS COMPLIANT, EDIP-28 | Maxim Integrated Products | DS1744-70IND+ vs DS1744-70IND+ |