There are no models available for this part yet.
Overview of DS1744W-120IND+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1744W-120IND+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y1371
|
Newark | Rtc W/Nv Sram, 32Kb, Edip-28, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:-, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Analog Devices DS1744W-120IND+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
700-DS1744W-120IND
|
Mouser Electronics | Real Time Clock Y2K-Compliant, Nonvolatile Timekeeping R RoHS: Compliant | 786 |
|
$32.7300 / $38.7800 | Buy Now | |
Analog Devices Inc | Y2K-Compliant, Nonvolatile Tim Package Multiple: 1 | 678 |
|
$26.1900 / $39.8100 | Buy Now |
CAD Models for DS1744W-120IND+ by Analog Devices Inc
Part Data Attributes for DS1744W-120IND+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
N/A
|
Package Description
|
ROHS COMPLIANT, EDIP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2002-08-20
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
8
|
Information Access Method
|
PARALLEL, DIRECT ADDRESS
|
Interrupt Capability
|
N
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e3
|
Length
|
38.227 mm
|
Number of Terminals
|
28
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP32,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
10.668 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Volatile
|
NO
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for DS1744W-120IND+
This table gives cross-reference parts and alternative options found for DS1744W-120IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1744W-120IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1744W-120IND+ | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP28, ROHS COMPLIANT, EDIP-28 | Maxim Integrated Products | DS1744W-120IND+ vs DS1744W-120IND+ |
DS1744W-120IND | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, EDIP MODULE-28 | Maxim Integrated Products | DS1744W-120IND+ vs DS1744W-120IND |
DS1744W-120+ | Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 28 Pins, 0 to 70C | Analog Devices Inc | DS1744W-120IND+ vs DS1744W-120+ |
Related Parts for DS1744W-120IND+
-
STM32F427ZGT6Microcontrollers
-
LTC2627IDEDigital to Analog Converters
-
TEA1723AT/N1Switching Regulator or Controllers
-
MCP120T-485I/TTPower Management Circuits
-
DMTH6005LPSQ-13Power Field-Effect Transistors
-
DS26LV31TMLine Driver or Receivers
-
OP37GSZ-REEL7Operational Amplifiers
-
TJA1042T,118Network Interfaces
-
1N914BWSRectifier Diodes