DS17485EN-3
Description: Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, TSOP-28

Overview of DS17485EN-3 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DS17485EN-3 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS17485EN-3 by Dallas Semiconductor

DS17485EN-3
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
TSOP-28
Reach Compliance Code
unknown
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, MUXED BUS
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Number of Terminals
28
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Time-Min
SECONDS
Volatile
YES
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS17485EN-3
    Dallas Semiconductor
    Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, TSOP-28
    VS

Alternate Parts for DS17485EN-3

This table gives cross-reference parts and alternative options found for DS17485EN-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS17485EN-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS17485EN-3 Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, TSOP-28 Maxim Integrated Products DS17485EN-3 vs DS17485EN-3
Part Number Description Manufacturer Compare
DS17485E-5 Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, TSOP-28 Maxim Integrated Products DS17485EN-3 vs DS17485E-5
DS17485E-5+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO28, ROHS COMPLIANT, TSOP-28 Maxim Integrated Products DS17485EN-3 vs DS17485E-5+
DS17485EN-3 Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, TSOP-28 Maxim Integrated Products DS17485EN-3 vs DS17485EN-3
DS17485E-3+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO28, ROHS COMPLIANT, TSOP-28 Maxim Integrated Products DS17485EN-3 vs DS17485E-3+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS17485EN-3 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS17485EN-3 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS17485EN-3 would you like to use for your alert(s)?
  • Please alert me when DS17485EN-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS17485EN-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS17485EN-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS17485EN-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS17485EN-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS17485EN-3 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: