Part Details for DS1801E-014 by Rochester Electronics LLC
Overview of DS1801E-014 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1801E-014
DS1801E-014 CAD Models
DS1801E-014 Part Data Attributes
|
DS1801E-014
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS1801E-014
Rochester Electronics LLC
DUAL 45K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 65 POSITIONS, PDSO14, 0.173 INCH, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER RESISTOR VALUE IS 45000 OHMS WITH 65 TAP POSITIONS | |
Bandwidth-Nom | 0.7 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 65 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Resistance Law | LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3.5 V | |
Resistor Terminal Voltage-Min | -0.5 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Resistance-Nom | 45000 Ω | |
Width | 4.4 mm |