Part Details for DS1803E-010-IND by Maxim Integrated Products
Overview of DS1803E-010-IND by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1803E-010-IND
DS1803E-010-IND CAD Models
DS1803E-010-IND Part Data Attributes
|
DS1803E-010-IND
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1803E-010-IND
Maxim Integrated Products
Digital Potentiometer, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDIP16, 0.300 INCH, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.62 mm |
Alternate Parts for DS1803E-010-IND
This table gives cross-reference parts and alternative options found for DS1803E-010-IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1803E-010-IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1803E-010+T&R | Addressable Dual Digital Potentiometer, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | DS1803E-010-IND vs DS1803E-010+T&R |
DS1803E-10/T&R | Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO14, 0.173 INCH, TSSOP-14 | Maxim Integrated Products | DS1803E-010-IND vs DS1803E-10/T&R |
DS1803E-010+ | Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO14, 0.173 INCH, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | DS1803E-010-IND vs DS1803E-010+ |