-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Addressable Dual Digital Potentiometer, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1803Z-010
|
Mouser Electronics | Digital Potentiometer ICs Addressable Dual Digital Potentiometer RoHS: Compliant | 5774 |
|
$5.2300 / $9.3600 | Buy Now |
|
Analog Devices Inc | Addressable Dual Digital Poten Min Qty: 1 Package Multiple: 1 | 7034 |
|
$3.6562 / $9.8800 | Buy Now |
DISTI #
DS1803Z-010+
|
TME | IC: digital potentiometer, 10kΩ, I2C, 8bit, SO16, SMD, Ch: 2 Min Qty: 1 | 0 |
|
$6.0700 / $7.9900 | RFQ |
|
Ameya Holding Limited | IC: digital potentiometer, 10kΩ, I2C, 8bit, SO16, SMD, Channels: 2 | 7034 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1803Z-010+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1803Z-010+
Analog Devices Inc
Addressable Dual Digital Potentiometer, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Date Of Intro | 1999-10-15 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES FROM 5 V NOMINAL SUPPLY | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3.5 V | |
Resistor Terminal Voltage-Min | -0.5 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS1803Z-010+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1803Z-010+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1803Z-010 | Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | DS1803Z-010+ vs DS1803Z-010 |
DS1803ZN-010 | Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16, PLASTIC, SOIC-16 | Dallas Semiconductor | DS1803Z-010+ vs DS1803ZN-010 |
DS1803Z-010+T&R | Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DS1803Z-010+ vs DS1803Z-010+T&R |
DS1803Z-010+ | Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DS1803Z-010+ vs DS1803Z-010+ |