Part Details for DS1803Z-050+ by Maxim Integrated Products
Overview of DS1803Z-050+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1803Z-050+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1404
|
Newark | Digital Pot, 50K, Dual, Nsoic-16, End To End Resistance:50Kohm, No. Of Pots:Dual, Control Interface:Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1803Z-050+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1250 |
|
$6.0600 / $10.4800 | Buy Now |
DISTI #
DS1803Z-050+-ND
|
DigiKey | IC DGTL POT 50KOHM 256TAP 16SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
117 In Stock |
|
$5.7267 / $10.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 350 |
|
$10.7544 | Buy Now |
Part Details for DS1803Z-050+
DS1803Z-050+ CAD Models
DS1803Z-050+ Part Data Attributes
|
DS1803Z-050+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1803Z-050+
Maxim Integrated Products
Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES FROM 5 V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3.5 V | |
Resistor Terminal Voltage-Min | -0.5 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3.9 mm |
Alternate Parts for DS1803Z-050+
This table gives cross-reference parts and alternative options found for DS1803Z-050+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1803Z-050+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1803Z-050+T&R | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DS1803Z-050+ vs DS1803Z-050+T&R |
DS1803Z-050/T&R | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | DS1803Z-050+ vs DS1803Z-050/T&R |
DS1803Z-050+ | Addressable Dual Digital Potentiometer, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1803Z-050+ vs DS1803Z-050+ |
DS1803Z-050+T&R | Addressable Dual Digital Potentiometer, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1803Z-050+ vs DS1803Z-050+T&R |