DS1807S+
Description: Addressable Dual Audio Taper Potentiometer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C

Overview of DS1807S+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for DS1807S+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1807S+ by Analog Devices Inc

DS1807S+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_W-300_MIL
Package Description
0.300 INCH, SOIC-16
Pin Count
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-11-04
Samacsys Manufacturer
Analog Devices
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Positions
65
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LOGARITHMIC
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
6 V
Resistor Terminal Voltage-Min
-0.5 V
Seated Height-Max
2.65 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
750 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
45000 Ω
Width
7.5 mm
Want to compare parts?
  1. DS1807S+
    Analog Devices Inc
    Addressable Dual Audio Taper Potentiometer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for DS1807S+

This table gives cross-reference parts and alternative options found for DS1807S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1807S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1807S Digital Potentiometer, 2 Func, 45000ohm, 2-wire Serial Control Interface, 65 Positions, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1807S+ vs DS1807S
DS1807S+ Digital Potentiometer, 2 Func, 45000ohm, 2-wire Serial Control Interface, 65 Positions, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1807S+ vs DS1807S+
DS1807S+T&R Addressable Dual Audio Taper Potentiometer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DS1807S+ vs DS1807S+T&R
Part Number Description Manufacturer Compare
DS1807S+ Digital Potentiometer, 2 Func, 45000ohm, 2-wire Serial Control Interface, 65 Positions, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1807S+ vs DS1807S+
DS1807S+T&R Addressable Dual Audio Taper Potentiometer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DS1807S+ vs DS1807S+T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1807S+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1807S+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1807S+ would you like to use for your alert(s)?
  • Please alert me when DS1807S+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1807S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1807S+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1807S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1807S+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1807S+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: