Part Details for DS1811Z-10 by Maxim Integrated Products
Overview of DS1811Z-10 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for DS1811Z-10
DS1811Z-10 CAD Models
DS1811Z-10 Part Data Attributes:
|
DS1811Z-10
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1811Z-10
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DS1811Z-10
This table gives cross-reference parts and alternative options found for DS1811Z-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1811Z-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX817LEPA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | DS1811Z-10 vs MAX817LEPA+ |
MAX819MEPA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1811Z-10 vs MAX819MEPA |
MAX703EPA+ | Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1811Z-10 vs MAX703EPA+ |
DS1816R-10-U+ | Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | DS1811Z-10 vs DS1816R-10-U+ |
MAX808NCPA | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1811Z-10 vs MAX808NCPA |
MAX704C/D | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, DIE-8 | Maxim Integrated Products | DS1811Z-10 vs MAX704C/D |
MAX819MCUA+T | +5V Microprocessor Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | DS1811Z-10 vs MAX819MCUA+T |
MAX808MCPA+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1811Z-10 vs MAX808MCPA+ |
DS1816R-20-U | Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | DS1811Z-10 vs DS1816R-20-U |
DS1816R-10-U | Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | DS1811Z-10 vs DS1816R-10-U |