There are no models available for this part yet.
Overview of DS1821T by Dallas Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for DS1821T by Dallas Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 13 |
|
RFQ | ||||
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(S), RECTANGULAR, THROUGH HOLE MOUNT | 1 |
|
$9.9147 | Buy Now |
CAD Models for DS1821T by Dallas Semiconductor
Part Data Attributes for DS1821T by Dallas Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DALLAS SEMICONDUCTOR
|
Package Description
|
TO-220, 3 PIN
|
Reach Compliance Code
|
unknown
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Bits
|
8
|
Number of Terminals
|
3
|
Operating Current-Max
|
1 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Interface Type
|
1-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for DS1821T
This table gives cross-reference parts and alternative options found for DS1821T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1821T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1821+ | Serial Switch/Digital Sensor, 8 Bit(s), 1Cel, Rectangular, 3 Pin, Surface Mount, LEAD FREE, PR-35, 3 PIN | Maxim Integrated Products | DS1821T vs DS1821+ |
Related Parts for DS1821T
-
STM32F411VET6Microcontrollers
-
ADXRS300ABGOther Analog ICs
-
DS1821Temperature Sensors
-
AD7894ARZ-3Analog to Digital Converters
-
PTN78000HAHSwitching Regulator or Controllers
-
MC34072PGOperational Amplifiers
-
FDBL9406_F085Power Field-Effect Transistors
-
ST3241EBPRLine Driver or Receivers
-
ITS711L1Peripheral Drivers