-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors and Password Protection, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0938
|
Newark | Digital Pot, 50K, Dual, Csbga-16, End To End Resistance:50Kohm, No. Of Pots:Dual, Control Interface:2 Wire, Serial, Track Taper:Linear, Resistance Tolerance:-, Supply Voltage Min:2.85V, Supply Voltage Max:5.5V, Potentiometer Ic Case Rohs Compliant: Yes |Analog Devices DS1856B-050+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 232 |
|
$5.7400 | Buy Now |
DISTI #
700-DS1856B-050
|
Mouser Electronics | Digital Potentiometer ICs Dual, Temperature-Controlled Resistors w RoHS: Compliant | 0 |
|
$5.3600 / $8.6500 | Order Now |
|
Analog Devices Inc | Dual, Temperature-Controlled R Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.3200 / $7.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1856B-050+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1856B-050+
Analog Devices Inc
Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors and Password Protection, 16-CSP_BGA-4X4X1, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-CSP_BGA-4X4X1 | |
Package Description | 4 X 4 MM, 1 MM PITCH, LEAD FREE, CSBGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-CSP_BGA-4X4X1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-02-02 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; OTHER RESISTOR VALUE IS 50000 OHM; IT CAN ALSO OPERATE FROM A 5V SUPPLY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA16,4X4,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 3.6 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DS1856B-050+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1856B-050+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1856B-050+ | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, LEAD FREE, CSBGA-16 | Maxim Integrated Products | DS1856B-050+ vs DS1856B-050+ |
DS1856B-050+T&R | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, LEAD FREE, CSBGA-16 | Maxim Integrated Products | DS1856B-050+ vs DS1856B-050+T&R |