-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Wire Parasite-Power Digital Thermometer, 3-TO92-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1601B-C | Analog Devices | LTM4607EV Demo Board - 20A Par | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par | |
DC1668B-A | Analog Devices | LTM4627EV Demo Board - 30A Par |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS18B20-PART&R
|
Mouser Electronics | Thermostats 1-Wire Parasite-Power Digital Thermomete RoHS: Compliant | 1663 |
|
$3.7800 / $6.9300 | Buy Now |
|
Analog Devices Inc | 1-Wire Parasite-Power Digital Min Qty: 1 Package Multiple: 1 | 2409 |
|
$3.4805 / $7.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS18B20-PAR+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS18B20-PAR+T&R
Analog Devices Inc
1-Wire Parasite-Power Digital Thermometer, 3-TO92-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-TO92-N/A | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-04-30 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 1 mA | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DS18B20-PAR+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS18B20-PAR+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS18B20-PAR+T&R | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Round, Through Hole Mount, TO-92, 3 PIN | Maxim Integrated Products | DS18B20-PAR+T&R vs DS18B20-PAR+T&R |