-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Resolution 1-Wire Digital Thermometer, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS18B20ZT&R
|
Mouser Electronics | Thermostats Programmable Resolution 1-Wire Digital T RoHS: Compliant | 9688 |
|
$3.0800 / $5.7300 | Buy Now |
|
Analog Devices Inc | Programmable Resolution 1-Wire Min Qty: 1 Package Multiple: 1 | 1367 |
|
$3.0829 / $7.0500 | Buy Now |
DISTI #
66361370
|
Verical | Temp Sensor Digital Serial (1-Wire) 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 5967 |
|
$3.1550 / $4.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS18B20Z+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS18B20Z+T&R
Analog Devices Inc
Programmable Resolution 1-Wire Digital Thermometer, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2001-04-30 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Additional Feature | COMPLIANCE TO MIL-150 | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DS18B20Z+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS18B20Z+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS18B20Z+ | Programmable Resolution 1-Wire Digital Thermometer, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS18B20Z+T&R vs DS18B20Z+ |
DS18B20Z/T&R | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS18B20Z+T&R vs DS18B20Z/T&R |