Datasheets
DS1E-SL2-DC24V by: Panasonic Electronic Components

Power/Signal Relay, SPDT, Latched, 0.008A (Coil), 24VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Part Details for DS1E-SL2-DC24V by Panasonic Electronic Components

Overview of DS1E-SL2-DC24V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1E-SL2-DC24V

Part # Distributor Description Stock Price Buy
DISTI # 46F5615
Newark Relay, Signal, Spdt, 30Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS1E-SL2-DC24V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $6.1900
  • 100 $5.4500
  • 250 $5.1900
  • 500 $4.8200
$4.8200 / $6.1900 Buy Now
DISTI # 255-3423-ND
DigiKey RELAY GEN PURPOSE SPDT 2A 24V Min Qty: 1 Lead time: 42 Weeks Container: Tube Temporarily Out of Stock
  • 1 $8.9200
  • 10 $8.3630
  • 25 $7.4336
  • 50 $7.0620
  • 100 $6.6902
  • 250 $5.9469
  • 500 $5.5752
  • 1,000 $5.2035
$5.2035 / $8.9200 Buy Now
DISTI # DS1E-SL2-DC24V
Avnet Americas Relay Signal SPDT 250VAC 24VDC PC Pin Through Hole (Alt: DS1E-SL2-DC24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days 0
  • 50 $5.3333
  • 100 $5.2256
  • 200 $5.1520
  • 300 $5.0048
  • 400 $4.8944
  • 500 $4.8024
  • 5,000 $3.7376
$3.7376 / $5.3333 Buy Now
DISTI # 769-DS1E-SL2-DC24V
Mouser Electronics Low Signal Relays - PCB 1 Form C, 24VDC 1 Form C 200mW Typ2 RoHS: Compliant 15
  • 1 $9.1000
  • 10 $7.5900
  • 50 $6.6900
  • 100 $6.2000
  • 250 $5.7300
  • 500 $5.4600
  • 1,000 $4.8900
$4.8900 / $9.1000 Buy Now
DISTI # 74613592
RS Signal RelayDS relay | Panasonic Electronic Components DS1E-SL2-DC24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 50 $7.3600
$7.3600 RFQ
Future Electronics DS Series High Reliability 2 A SPDT 24 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box 0
Box
  • 1 $6.0900
  • 10 $6.0100
  • 30 $5.9600
  • 75 $5.9100
  • 200 $5.8300
$5.8300 / $6.0900 Buy Now
Onlinecomponents.com Signal Relay 24VDC PC Pin RoHS: Compliant 0
  • 5 $6.7400
  • 25 $5.8900
  • 100 $5.3100
  • 250 $5.1000
  • 500 $4.9000
  • 1,000 $3.8000
  • 2,500 $3.7400
  • 5,000 $3.6600
$3.6600 / $6.7400 Buy Now
DISTI # DS1E-SL2-DC24V
Avnet Americas Relay Signal SPDT 250VAC 24VDC PC Pin Through Hole (Alt: DS1E-SL2-DC24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days 0
  • 50 $5.3333
  • 100 $5.2256
  • 200 $5.1520
  • 300 $5.0048
  • 400 $4.8944
  • 500 $4.8024
  • 5,000 $3.7376
$3.7376 / $5.3333 Buy Now
DISTI # DS1E-SL2-DC24V
Avnet Americas Relay Signal SPDT 250VAC 24VDC PC Pin Through Hole (Alt: DS1E-SL2-DC24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days 0
  • 50 $5.3333
  • 100 $5.2256
  • 200 $5.1520
  • 300 $5.0048
  • 400 $4.8944
  • 500 $4.8024
  • 5,000 $3.7376
$3.7376 / $5.3333 Buy Now
Master Electronics Signal Relay 24VDC PC Pin RoHS: Compliant 0
  • 5 $6.7400
  • 25 $5.8900
  • 100 $5.3100
  • 250 $5.1000
  • 500 $4.9000
  • 1,000 $3.8000
  • 2,500 $3.7400
  • 5,000 $3.6600
$3.6600 / $6.7400 Buy Now

Part Details for DS1E-SL2-DC24V

DS1E-SL2-DC24V CAD Models

DS1E-SL2-DC24V Part Data Attributes

DS1E-SL2-DC24V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
DS1E-SL2-DC24V Panasonic Electronic Components Power/Signal Relay, SPDT, Latched, 0.008A (Coil), 24VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.41.00.20
Factory Lead Time 42 Weeks
Samacsys Manufacturer Panasonic
Body Breadth 9.9 mm
Body Height 9.9 mm
Body Length or Diameter 15 mm
Coil Current(DC)-Max 0.008 A
Coil Operate Voltage(DC) 19.2 V
Coil Power 180 mW
Coil Release Voltage(DC) 19.2 V
Coil Resistance 3200 Ω
Coil Voltage(DC)-Max 24 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 2 A
Contact (DC) Max Rating R Load 2A@30VDC
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Contact/Output Supply Type AC/DC
Electrical Life 500000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT
Operate Time 10 ms
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Packing Method BOX; TUBE
Physical Dimension 15mm x 9.9mm x 9.9mm
Reference Standard CSA; UL
Relay Action LATCHED
Relay Function SPDT
Relay Type POWER/SIGNAL RELAY
Release Time 5 ms
Sealing EPOXY RESIN SEALED
Surface Mount NO
Termination Type SOLDER

DS1E-SL2-DC24V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1E-SL2-DC24V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1E-SL2-DC24V by Panasonic Electronic Components

  • Please alert me when DS1E-SL2-DC24V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1E-SL2-DC24V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1E-SL2-DC24V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1E-SL2-DC24V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1E-SL2-DC24V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1E-SL2-DC24V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: