Filter Your Search
1 - 1 of 1 results
|
DS1E-SL2-DC24V
Panasonic Electronic Components
|
$5.3967 | Yes | Yes | Active | 180 mW | 3.2 kΩ | 2 A | 250 V | 30 V | 2 A | 500000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 19.2 V | 19.2 V | 24 V | 2A@250VAC | 2A@30VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | EPOXY RESIN SEALED | NO | SOLDER | 9.9 mm | 9.9 mm | 15 mm | 15mm x 9.9mm x 9.9mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic |